Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T19-35PN-6149 [V001] is not available Image for DTS24T19-35PN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T19-35PN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T19-35PN-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T19-35PN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 66 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 19-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F19-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-35AN[V001]-ND | € 249,47760 | Parametric Equivalent |
| DTS24F19-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-35PN-6149[V001]-ND | € 307,35640 | Parametric Equivalent |
| DTS24W19-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W19-35AN[V001]-ND | € 336,80540 | Parametric Equivalent |
| DTS24W19-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W19-35PN-6149[V001]-ND | € 336,66140 | Parametric Equivalent |
| AE324WF35PN-LC | PEI-Genesis | 60 | 5664-AE324WF35PN-LC-ND | € 59,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 418,52960 | € 20 926,48 |
| Unit Price without VAT: | € 418,52960 |
|---|---|
| Unit Price with VAT: | € 510,60611 |


