Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24F21-35PC-6149 [V001] is not available Image for DTS24F21-35PC-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F21-35PC-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24F21-35PC-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F21-35PC-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 79 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-35AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-35AC[V001]-ND | € 249,74100 | Parametric Equivalent |
| DTS24T21-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-35PC-6149V001-ND | € 464,53560 | Parametric Equivalent |
| D38999/24GG35PC(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24GG35PC(LC)-ND | € 724,92000 | Parametric Equivalent |
| TV07RW2135PCW52LC | Amphenol PCD | 0 | 623-TV07RW2135PCW52LC-ND | € 116,52600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 240,26680 | € 12 013,34 |
| Unit Price without VAT: | € 240,26680 |
|---|---|
| Unit Price with VAT: | € 293,12550 |

