![Image for DTS20W23-55PA-6149 [V001] is not available Image for DTS20W23-55PA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W23-55PA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20W23-55PA-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W23-55PA-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-55 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-55PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-55PA-6149[V001]-ND | € 176,11830 | Parametric Equivalent |
| DTS20T23-55PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-55PA-6149V001-ND | € 318,20660 | Parametric Equivalent |
| DTS20W23-55AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-55AA[V001]-ND | € 239,20460 | Parametric Equivalent |
| D38999/20FH55PA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FH55PA(LC)-ND | € 135,66190 | Parametric Equivalent |
| D38999/20WH55PA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20WH55PA(LC)-ND | € 177,06070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 189,71900 | € 9 485,95 |
| Unit Price without VAT: | € 189,71900 |
|---|---|
| Unit Price with VAT: | € 231,45718 |

