Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W11-35SA-6149 [V001] is not available Image for DTS20W11-35SA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W11-35SA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20W11-35SA-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W11-35SA-6149 [V001] |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F11-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-35BA[V001]-ND | € 163,25520 | Parametric Equivalent |
| DTS20F11-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-35SA-6149[V001]-ND | € 201,13040 | Parametric Equivalent |
| DTS20T11-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T11-35SA-6149V001-ND | € 250,04190 | Parametric Equivalent |
| DTS20W11-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-35BA[V001]-ND | € 212,80530 | Parametric Equivalent |
| D38999/20GB35BA | Amphenol Aerospace Operations | 0 | 1178-D38999/20GB35BA-ND | € 306,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 223,91680 | € 22 391,68 |
| Unit Price without VAT: | € 223,91680 |
|---|---|
| Unit Price with VAT: | € 273,17850 |

