![Image for DTS20T15-05SN-6149 [V001] is not available Image for DTS20T15-05SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T15-05SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T15-05SN-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T15-05SN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 15-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-05BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-05BN[V001]-ND | € 145,51750 | Parametric Equivalent |
| DTS20F15-05SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-05SN-6149[V001]-ND | € 114,45860 | Parametric Equivalent |
| DTS20W15-05SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-05SN-6149[V001]-ND | € 130,00770 | Parametric Equivalent |
| YDTS20W15-05BNV001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W15-05BNV001-ND | € 150,33410 | Parametric Equivalent |
| TVP00RW1505SNW52LC | Amphenol PCD | 0 | 623-TVP00RW1505SNW52LC-ND | € 82,95400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 204,28470 | € 20 428,47 |
| Unit Price without VAT: | € 204,28470 |
|---|---|
| Unit Price with VAT: | € 249,22733 |

