
DMC-M 01-08 BC | |
|---|---|
DigiKey Part Number | DMC-M01-08BC-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 01-08 BC |
Description | CONN INSERT HSG 1POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Insert Black |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 175°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 296 | € 19,10916 | € 5 656,31 |
| Unit Price without VAT: | € 19,10916 |
|---|---|
| Unit Price with VAT: | € 23,31318 |

