
724-0007-22 | |
|---|---|
DigiKey Part Number | 724-0007-22-ND |
Manufacturer | |
Manufacturer Product Number | 724-0007-22 |
Description | 724-0007-22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 724-0007-22 Models |
Category | Wire Gauge or Range - AWG 22-28 AWG |
Manufacturer TE Connectivity Deutsch Connectors | Wire Gauge or Range - mm² 0.12 ~ 0.34mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Gold |
Contact Type Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Size 22D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 540 | € 1,09223 | € 6 050,95 |
| Unit Price without VAT: | € 1,09223 |
|---|---|
| Unit Price with VAT: | € 1,33252 |

