PE0S0DZXC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 65
Unit Price: € 56,30000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0S0DZXC

DigiKey Part Number
PE0S0DZXC-ND
Manufacturer
Manufacturer Product Number
PE0S0DZXC
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
120VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
10A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187" (4.7mm)
Features
-
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 29.21mm x 55.91mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 61,44000€ 61,44
24€ 49,09417€ 1 178,26
48€ 46,75292€ 2 244,14
72€ 45,43597€ 3 271,39
120€ 43,82967€ 5 259,56
Manufacturers Standard Package
Unit Price without VAT:€ 61,44000
Unit Price with VAT:€ 74,95680