PE0S0DL6C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 110
Unit Price: € 58,55000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0S0DL6C

DigiKey Part Number
CCM2198-ND
Manufacturer
Manufacturer Product Number
PE0S0DL6C
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TE Connectivity Corcom Filters
Current Rating - Filter
6A
Series
Switch Features
Switch On-Off
Packaging
Bulk
Accomodates a Fuse
Yes (Fuse Not Included)
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.187" (4.7mm)
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Current Rating - Appliance Inlet
6A
Panel Cutout Dimensions
Rectangular - 29.21mm x 55.91mm
Voltage Rating - Appliance Inlet
120VAC
Approval Agency
CSA, UL, VDE
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE0S0DZ6CTE Connectivity Corcom Filters110CCM2037-ND€ 58,55000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 56,13000€ 56,13
24€ 44,85250€ 1 076,46
48€ 42,71354€ 2 050,25
72€ 41,51028€ 2 988,74
120€ 40,04275€ 4 805,13
Manufacturers Standard Package
Unit Price without VAT:€ 56,13000
Unit Price with VAT:€ 68,47860