8-6609940-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: € 23,63250
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-6609940-3

DigiKey Part Number
8-6609940-3-ND
Manufacturer
Manufacturer Product Number
8-6609940-3
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
8-6609940-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
3A
Manufacturer
TE Connectivity Corcom Filters
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.187" (4.7mm)
Connector Style
IEC 320-C14
Features
Shielded
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Current Rating - Appliance Inlet
3A
Panel Cutout Dimensions
Rectangular - 28.45mm x 54.10mm
Voltage Rating - Appliance Inlet
120VAC
Approval Agency
CSA, UL, VDE
Number of Positions
3
Base Product Number
Filter Type
Filtered (EMI, RFI) - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-6609940-2TE Connectivity Corcom Filters08-6609940-2-ND€ 23,63250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 27,48583€ 1 649,15
Manufacturers Standard Package
Unit Price without VAT:€ 27,48583
Unit Price with VAT:€ 33,53271