
7-6609930-6 | |
|---|---|
DigiKey Part Number | 7-6609930-6-ND |
Manufacturer | |
Manufacturer Product Number | 7-6609930-6 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 7-6609930-6 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 6A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 22,15875 | € 1 063,62 |
| Unit Price without VAT: | € 22,15875 |
|---|---|
| Unit Price with VAT: | € 27,03368 |

