MFR Recommended

6609045-2 | |
|---|---|
DigiKey Part Number | CCM1363-ND |
Manufacturer | |
Manufacturer Product Number | 6609045-2 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609045-2 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 7.1mH |
Voltage - Rated AC 250V | Base Product Number |
Current 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-6609037-4 | TE Connectivity Corcom Filters | 32 | CCM2209-ND | € 46,72000 | MFR Recommended |


