
6609037-1 | |
|---|---|
DigiKey Part Number | CCM1619-ND |
Manufacturer | |
Manufacturer Product Number | 6609037-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609037-1 Models |
Category | Current 3 A |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1400AA03 | Curtis Industries | 52 | 364-1150-ND | € 38,83000 | Similar |
| FN2070-3-06 | TE Connectivity Schaffner | 9 | 817-1303-ND | € 29,87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,77000 | € 37,77 |
| 12 | € 30,32917 | € 363,95 |
| 36 | € 27,52583 | € 990,93 |
| 60 | € 26,31083 | € 1 578,65 |
| 108 | € 24,97741 | € 2 697,56 |
| 252 | € 24,03091 | € 6 055,79 |
| Unit Price without VAT: | € 37,77000 |
|---|---|
| Unit Price with VAT: | € 46,07940 |

