



6609009-4 | |
|---|---|
DigiKey Part Number | CCM1241-ND |
Manufacturer | |
Manufacturer Product Number | 6609009-4 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6609009-4 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 20A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 20A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,62000 | € 19,62 |
| 24 | € 15,66917 | € 376,06 |
| 48 | € 14,92146 | € 716,23 |
| 72 | € 14,50069 | € 1 044,05 |
| 120 | € 13,98775 | € 1 678,53 |
| 264 | € 13,23159 | € 3 493,14 |
| 504 | € 12,64222 | € 6 371,68 |
| Unit Price without VAT: | € 19,62000 |
|---|---|
| Unit Price with VAT: | € 23,93640 |









