6609003-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Corcom Filters
In Stock: 198
Unit Price: € 11,02000
Datasheet
Image for 6609003-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609003-5

DigiKey Part Number
6609003-5-ND
Manufacturer
Manufacturer Product Number
6609003-5
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TE Connectivity Corcom Filters
Current Rating - Filter
3A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Obsolete
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Features
Front or Rear Side Mount
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Variable Size
Current Rating - Appliance Inlet
3A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6609008-5TE Connectivity Corcom Filters198CCM1240-ND€ 11,02000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes