6-6609107-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: € 25,95450
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: € 33,32000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-6609107-9

DigiKey Part Number
CCM2176-ND
Manufacturer
Manufacturer Product Number
6-6609107-9
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6-6609107-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
3A
Manufacturer
TE Connectivity Corcom Filters
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.187" (4.7mm)
Connector Style
IEC 320-C14
Features
Conversion Clip, Shielded, Voltage Selector
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Fuse Holder
Current Rating - Appliance Inlet
3A
Panel Cutout Dimensions
Variable Size
Voltage Rating - Appliance Inlet
120VAC
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Number of Positions
3
Approval Agency
CSA, UL, VDE
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-6609951-3TE Connectivity Corcom Filters0CCM2046-ND€ 25,95450Parametric Equivalent
PS0SXSS3ATE Connectivity Corcom Filters0PS0SXSS3A-ND€ 33,32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80€ 25,92825€ 2 074,26
Manufacturers Standard Package
Unit Price without VAT:€ 25,92825
Unit Price with VAT:€ 31,63247