
5-6609947-0 | |
|---|---|
DigiKey Part Number | 5-6609947-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-6609947-0 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5-6609947-0 Models |
Category | Current Rating - Filter 6A |
Manufacturer TE Connectivity Corcom Filters | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.187" (4.7mm) |
Part Status Active | Features Shielded, Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.45mm x 66.04mm |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 23,40225 | € 1 872,18 |
| Unit Price without VAT: | € 23,40225 |
|---|---|
| Unit Price with VAT: | € 28,55075 |

