
3VR1 | |
|---|---|
DigiKey Part Number | CCM1332-ND |
Manufacturer | |
Manufacturer Product Number | 3VR1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.52mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,34000 | € 28,34 |
| 12 | € 22,75750 | € 273,09 |
| 36 | € 20,65472 | € 743,57 |
| 60 | € 19,74350 | € 1 184,61 |
| 108 | € 18,74370 | € 2 024,32 |
| 252 | € 17,38913 | € 4 382,06 |
| Unit Price without VAT: | € 28,34000 |
|---|---|
| Unit Price with VAT: | € 34,57480 |

