3EEB1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Corcom Filters
In Stock: 199
Unit Price: € 10,57000
Datasheet

Similar


Qualtek
In Stock: 188
Unit Price: € 6,93000
Datasheet

Similar


TDK
In Stock: 67
Unit Price: € 8,98000
Datasheet

Similar


Curtis Industries
In Stock: 10
Unit Price: € 17,07000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 194
Unit Price: € 6,24000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EEB1

DigiKey Part Number
CCM1829-ND
Manufacturer
Manufacturer Product Number
3EEB1
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
3A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
3A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes