
2443555-1 | |
|---|---|
DigiKey Part Number | 174-2443555-1-ND |
Manufacturer | |
Manufacturer Product Number | 2443555-1 |
Description | LINE FLTR 1500VDC 150A CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 150 A 1500V (1.5kV) DC Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | 2443555-1 Models |
Category | Current 150 A |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating DC |
Series | Applications Converter |
Packaging Box | Approval Agency UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated DC 1500V (1.5kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 525,05000 | € 525,05 |
| 10 | € 460,64600 | € 4 606,46 |
| Unit Price without VAT: | € 525,05000 |
|---|---|
| Unit Price with VAT: | € 640,56100 |

