
2443552-4 | |
|---|---|
DigiKey Part Number | 174-2443552-4-ND |
Manufacturer | |
Manufacturer Product Number | 2443552-4 |
Description | LINE FLTR 500VDC 150A CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 150 A 500V DC Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | 2443552-4 Models |
Category | Current 150 A |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating DC |
Series | Applications Converter |
Packaging Box | Approval Agency UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated DC 500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 498,42000 | € 498,42 |
| 10 | € 434,51100 | € 4 345,11 |
| Unit Price without VAT: | € 498,42000 |
|---|---|
| Unit Price with VAT: | € 608,07240 |

