DC EMC/EMI Line Filter 150 A 500V DC Two Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2443552-1

DigiKey Part Number
174-2443552-1-ND
Manufacturer
Manufacturer Product Number
2443552-1
Description
LINE FLTR 500VDC 150A CHASS MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 150 A 500V DC Two Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
2443552-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
150 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
DC
Series
Applications
Converter
Packaging
Box
Approval Agency
UR
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
DC
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Post
Voltage - Rated DC
500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 480,35000€ 480,35
10€ 416,86600€ 4 168,66
Manufacturers Standard Package
Unit Price without VAT:€ 480,35000
Unit Price with VAT:€ 586,02700