
2-6609951-7 | |
|---|---|
DigiKey Part Number | 2-6609951-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-6609951-7 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2-6609951-7 Models |
Category | Current Rating - Filter 10A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Conversion Clip, Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,45000 | € 30,45 |
| 16 | € 25,03688 | € 400,59 |
| 32 | € 23,84219 | € 762,95 |
| 64 | € 22,70484 | € 1 453,11 |
| Unit Price without VAT: | € 30,45000 |
|---|---|
| Unit Price with VAT: | € 37,14900 |

