
1609988-3 | |
|---|---|
DigiKey Part Number | CCM1980-ND |
Manufacturer | |
Manufacturer Product Number | 1609988-3 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1609988-3 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity Corcom Filters | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 6A |
Packaging Bulk | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.032" ~ 0.080" (0.81mm ~ 2.03mm) |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | € 22,64306 | € 2 445,45 |
| Unit Price without VAT: | € 22,64306 |
|---|---|
| Unit Price with VAT: | € 27,62453 |

