
T2071164101-000 | |
|---|---|
DigiKey Part Number | A133771-ND |
Manufacturer | |
Manufacturer Product Number | T2071164101-000 |
Description | H16BP-T4-M DOCKING FRAME_FLOATIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | T2071164101-000 Models |
Category | Gender Non-Gendered |
Manufacturer TE Connectivity AMP Connectors | Size 16B |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Base Product Number |
Number of Modules 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,69000 | € 10,69 |
| 10 | € 9,08500 | € 90,85 |
| 26 | € 8,49269 | € 220,81 |
| 50 | € 8,10980 | € 405,49 |
| 100 | € 7,72270 | € 772,27 |
| 250 | € 7,23952 | € 1 809,88 |
| 500 | € 6,89428 | € 3 447,14 |
| 1 000 | € 6,56563 | € 6 565,63 |
| Unit Price without VAT: | € 10,69000 |
|---|---|
| Unit Price with VAT: | € 13,04180 |

