
T2070104001-000 | |
|---|---|
DigiKey Part Number | A125622-ND |
Manufacturer | |
Manufacturer Product Number | T2070104001-000 |
Description | H10BN-T3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size H10B |
Datasheet | Datasheet |
EDA/CAD Models | T2070104001-000 Models |
Category | Gender Female/Male |
Manufacturer TE Connectivity AMP Connectors | Size H10B |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Zinc Alloy, Die Cast |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 9,88450 | € 1 186,14 |
| Unit Price without VAT: | € 9,88450 |
|---|---|
| Unit Price with VAT: | € 12,05909 |

