
T2031001040-000 | |
|---|---|
DigiKey Part Number | 17-T2031001040-000-ND |
Manufacturer | |
Manufacturer Product Number | T2031001040-000 |
Description | MCEM-4.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bag | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,80400 | € 8,04 |
| 25 | € 0,75320 | € 18,83 |
| 50 | € 0,71740 | € 35,87 |
| 100 | € 0,68310 | € 68,31 |
| 250 | € 0,64020 | € 160,05 |
| 625 | € 0,60010 | € 375,06 |
| 1 250 | € 0,57146 | € 714,32 |
| 2 500 | € 0,54418 | € 1 360,45 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |




