
T1329320140-000 | |
|---|---|
DigiKey Part Number | A132925-ND |
Manufacturer | |
Manufacturer Product Number | T1329320140-000 |
Description | H32A-TG-M40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 H32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329320140-000 Models |
Category | Thread Size M40 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,24000 | € 19,24 |
| 16 | € 15,82188 | € 253,15 |
| 32 | € 15,06688 | € 482,14 |
| 56 | € 14,48375 | € 811,09 |
| 104 | € 13,86510 | € 1 441,97 |
| 256 | € 13,01211 | € 3 331,10 |
| 504 | € 12,40560 | € 6 252,42 |
| Unit Price without VAT: | € 19,24000 |
|---|---|
| Unit Price with VAT: | € 23,47280 |

