
T1329320129-000 | |
|---|---|
DigiKey Part Number | A132924-ND |
Manufacturer | |
Manufacturer Product Number | T1329320129-000 |
Description | H32A-TG-PG29 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 H32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329320129-000 Models |
Category | Thread Size PG29 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,00000 | € 21,00 |
| 10 | € 17,84500 | € 178,45 |
| 25 | € 16,72760 | € 418,19 |
| 50 | € 15,92940 | € 796,47 |
| 100 | € 15,16940 | € 1 516,94 |
| 250 | € 14,22072 | € 3 555,18 |
| 500 | € 13,54288 | € 6 771,44 |
| Unit Price without VAT: | € 21,00000 |
|---|---|
| Unit Price with VAT: | € 25,62000 |

