
T1329107112-000 | |
|---|---|
DigiKey Part Number | A132918-ND |
Manufacturer | |
Manufacturer Product Number | T1329107112-000 |
Description | H10A-TG-NPT1/2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry NPT-1/2 H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329107112-000 Models |
Category | Thread Size NPT-1/2 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,96000 | € 8,96 |
| 14 | € 7,43143 | € 104,04 |
| 28 | € 7,07679 | € 198,15 |
| 56 | € 6,73911 | € 377,39 |
| 105 | € 6,44667 | € 676,90 |
| 252 | € 6,06067 | € 1 527,29 |
| 504 | € 5,77169 | € 2 908,93 |
| 1 001 | € 5,49921 | € 5 504,71 |
| Unit Price without VAT: | € 8,96000 |
|---|---|
| Unit Price with VAT: | € 10,93120 |

