Hood Connector Top Entry PG16 H10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1329100116-100

DigiKey Part Number
A132914-ND
Manufacturer
Manufacturer Product Number
T1329100116-100
Description
H10A-TG-M16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 H10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1329100116-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG16
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
H10A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,15000€ 9,15
14€ 7,59571€ 106,34
28€ 7,23250€ 202,51
56€ 6,88732€ 385,69
105€ 6,58857€ 691,80
252€ 6,19413€ 1 560,92
504€ 5,89869€ 2 972,94
1 001€ 5,62026€ 5 625,88
Unit Price without VAT:€ 9,15000
Unit Price with VAT:€ 11,16300