
T1329036120-000 | |
|---|---|
DigiKey Part Number | A132912-ND |
Manufacturer | |
Manufacturer Product Number | T1329036120-000 |
Description | H3A-MTG-M20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329036120-000 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,07000 | € 6,07 |
| 10 | € 5,15500 | € 51,55 |
| 30 | € 4,77033 | € 143,11 |
| 50 | € 4,60140 | € 230,07 |
| 100 | € 4,38170 | € 438,17 |
| 250 | € 4,10736 | € 1 026,84 |
| 500 | € 3,91146 | € 1 955,73 |
| 1 000 | € 3,72491 | € 3 724,91 |
| Unit Price without VAT: | € 6,07000 |
|---|---|
| Unit Price with VAT: | € 7,40540 |

