Hood Connector Top Entry M32 H6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1320060132-000

DigiKey Part Number
A132877-ND
Manufacturer
Manufacturer Product Number
T1320060132-000
Description
H6B-TG-M32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 H6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1320060132-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
H6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 8,79000€ 8,79
10€ 7,47100€ 74,71
25€ 7,00320€ 175,08
50€ 6,66860€ 333,43
100€ 6,35040€ 635,04
250€ 5,95292€ 1 488,23
500€ 5,66906€ 2 834,53
1 000€ 5,39880€ 5 398,80
Manufacturers Standard Package
Unit Price without VAT:€ 8,79000
Unit Price with VAT:€ 10,72380