
T1200243220-000 | |
|---|---|
DigiKey Part Number | A132603-ND |
Manufacturer | |
Manufacturer Product Number | T1200243220-000 |
Description | H24B-TG-M32/TS-M20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M20 and M32 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1200243220-000 Models |
Category | Thread Size M20 and M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side and Top Entry | Operating Temperature -40°C ~ 125°C |
Size H24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | € 10,68357 | € 299,14 |
| Unit Price without VAT: | € 10,68357 |
|---|---|
| Unit Price with VAT: | € 13,03396 |

