
PL-090045-0.5-9 | |
|---|---|
DigiKey Part Number | 484-PL-090045-0.5-9CT-ND - Cut Tape (CT) 484-PL-090045-0.5-9TB-ND |
Manufacturer | |
Manufacturer Product Number | PL-090045-0.5-9 |
Description | PL-090045-0.5-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer TE Connectivity AMP Connectors | Length 1.772" (45.00mm) |
Packaging Cut Tape (CT) Bulk | Width 3.543" (90.00mm) |
Part Status Active | Location Indoor/Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Applications Device Marker | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,15352 | € 1 576,76 |
| 1 000 | € 3,00312 | € 3 003,12 |
| 1 500 | € 2,91852 | € 4 377,78 |
| 2 500 | € 2,81533 | € 7 038,32 |
| Unit Price without VAT: | € 3,15352 |
|---|---|
| Unit Price with VAT: | € 3,84729 |

