
PCB3A30A | |
|---|---|
DigiKey Part Number | PCB3A30A-ND |
Manufacturer | |
Manufacturer Product Number | PCB3A30A |
Description | TERM BLOCK CARDEDGE 30POS GOLD |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 30 Pos, 2 Rows To Card Edge Connector, 30 Pos |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 30 Pos, 2 Rows |
Manufacturer TE Connectivity AMP Connectors | Convert To (Adapter End) Card Edge Connector, 30 Pos |
Series | Mounting Type Board Mounted |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Obsolete | Base Product Number |

