
PCB1B22SG | |
|---|---|
DigiKey Part Number | PCB1B22SG-ND |
Manufacturer | |
Manufacturer Product Number | PCB1B22SG |
Description | TERM BLOCK CARD EDGE 22POS TIN |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 22 Pos, 2 Rows To Card Edge Connector, 22 Pos |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 22 Pos, 2 Rows |
Manufacturer TE Connectivity AMP Connectors | Convert To (Adapter End) Card Edge Connector, 22 Pos |
Series | Mounting Type Board Mounted |
Packaging Box | Wire Gauge 14 AWG |
Part Status Obsolete | Base Product Number |

