
KMAH1-15-1-C-S1-HE | |
|---|---|
DigiKey Part Number | 17-KMAH1-15-1-C-S1-HE-ND |
Manufacturer | |
Manufacturer Product Number | KMAH1-15-1-C-S1-HE |
Description | CONN BACKSHELL SZ15 SILVER M22 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell M22x1 15 |
Datasheet | Datasheet |
Category | Thread Size M22x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Box | Plating Electroless Nickel |
Part Status Active | Shielding Shielded |
Type Backshell | Color Silver |
Cable Opening 0.642" ~ 0.894" (16.30mm ~ 22.70mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.142" (29.00mm) | Base Product Number |
Shell Size - Insert 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,94000 | € 78,94 |
| 10 | € 67,09800 | € 670,98 |
| 25 | € 62,90040 | € 1 572,51 |
| 50 | € 59,90140 | € 2 995,07 |
| 100 | € 57,04640 | € 5 704,64 |
| Unit Price without VAT: | € 78,94000 |
|---|---|
| Unit Price with VAT: | € 96,30680 |

