


HMN-008-M | |
|---|---|
DigiKey Part Number | A141088-ND |
Manufacturer | |
Manufacturer Product Number | HMN-008-M |
Description | MODULE MALE 8POS HMN-008-M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 8 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type CEM, DEM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating EN45545 |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,97000 | € 6,97 |
| 12 | € 5,84417 | € 70,13 |
| 36 | € 5,40833 | € 194,70 |
| 60 | € 5,21650 | € 312,99 |
| 108 | € 5,00463 | € 540,50 |
| 252 | € 4,71429 | € 1 188,00 |
| 504 | € 4,48944 | € 2 262,68 |
| 1 008 | € 4,27538 | € 4 309,58 |
| Unit Price without VAT: | € 6,97000 |
|---|---|
| Unit Price with VAT: | € 8,50340 |

