
HFT5000-34/17-0-35MM | |
|---|---|
DigiKey Part Number | 17-HFT5000-34/17-0-35MM-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-34/17-0-35MM |
Description | HFT5000-34/17-0-35MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.34" (34.0mm) x 1.378" (35.00mm) |
Category | Length 1.378" (35.00mm) |
Manufacturer TE Connectivity AMP Connectors | Diameter - Inner, Recovered 0.67" (17.0mm) |
Series | Diameter - Inner, Supplied 1.34" (34.0mm) |
Packaging Box | Color Black |
Part Status Active | Shelf Life 144 Months |
Shrinkage Ratio 2 to 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07437 | € 743,70 |
| Unit Price without VAT: | € 0,07437 |
|---|---|
| Unit Price with VAT: | € 0,09073 |

