


A1DXB-2036G | |
|---|---|
DigiKey Part Number | A1DXB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-2036G |
Description | IDC CABLE- AKR20B/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,26000 | € 6,26 |
| 10 | € 5,18600 | € 51,86 |
| 25 | € 4,81280 | € 120,32 |
| 50 | € 4,54840 | € 227,42 |
| 100 | € 4,29910 | € 429,91 |
| 250 | € 3,99124 | € 997,81 |
| 500 | € 3,77372 | € 1 886,86 |
| 1 000 | € 3,56875 | € 3 568,75 |
| Unit Price without VAT: | € 6,26000 |
|---|---|
| Unit Price with VAT: | € 7,63720 |


