
963709-5 | |
|---|---|
DigiKey Part Number | 963709-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 963709-5 |
Description | CONN SOCKET 10-11AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-11 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 10-11 AWG |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 585 000 | € 0,14256 | € 83 397,60 |
| Unit Price without VAT: | € 0,14256 |
|---|---|
| Unit Price with VAT: | € 0,17392 |

