MFR Recommended

962910-1 | |
|---|---|
DigiKey Part Number | 962910-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 962910-1 |
Description | CONN TAB 11-13AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Tab Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962910-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 11-13 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Type Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 962910-2 | TE Connectivity AMP Connectors | 0 | 17-962910-2-ND | € 0,41565 | MFR Recommended |


