962880-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 10 644
Unit Price: € 0,73000
Datasheet
Image for 962880-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962880-2

DigiKey Part Number
962880-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
962880-2
Description
CONN TAB 17-20AWG CRIMP TIN
Customer Reference
Detailed Description
Tab Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
962880-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
962880-1TE Connectivity AMP Connectors10 64417-962880-1CT-ND€ 0,73000MFR Recommended
Obsolete
Marketplace Stock: 25 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25 000In Stock
Ships from WEC