
962875-5 | |
|---|---|
DigiKey Part Number | 17-962875-5TR-ND - Tape & Reel (TR) 17-962875-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962875-5 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 962875-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,33600 | € 3,36 |
| 25 | € 0,31440 | € 7,86 |
| 50 | € 0,29940 | € 14,97 |
| 100 | € 0,28500 | € 28,50 |
| 250 | € 0,26712 | € 66,78 |
| 500 | € 0,25436 | € 127,18 |
| 1 000 | € 0,24220 | € 242,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22402 | € 896,08 |
| 8 000 | € 0,21332 | € 1 706,56 |
| 12 000 | € 0,20731 | € 2 487,72 |
| 20 000 | € 0,19998 | € 3 999,60 |
| 28 000 | € 0,19529 | € 5 468,12 |
| 40 000 | € 0,19044 | € 7 617,60 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

