
953318-2 | |
|---|---|
DigiKey Part Number | 953318-2-ND |
Manufacturer | |
Manufacturer Product Number | 953318-2 |
Description | CONN NON-GENDERED HSG 1POS BLACK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
EDA/CAD Models | 953318-2 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Color Black |
Packaging Bulk | Material Polybutylene Terephthalate |
Part Status Active | Note Contacts Sold Separately |
Style Housing | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,38973 | € 779,46 |
| Unit Price without VAT: | € 0,38973 |
|---|---|
| Unit Price with VAT: | € 0,47547 |

