
936060-2 | |
|---|---|
DigiKey Part Number | 936060-2-ND |
Manufacturer | |
Manufacturer Product Number | 936060-2 |
Description | 2.8MM SLD 3P PLUG ASSY-TDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936060-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184034-1 | TE Connectivity AMP Connectors | 289 | A128267-ND | € 0,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,87710 | € 1 315,65 |
| Unit Price without VAT: | € 0,87710 |
|---|---|
| Unit Price with VAT: | € 1,07006 |


