
928962-1 | |
|---|---|
DigiKey Part Number | 928962-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 928962-1 |
Description | CONN QC TAB 13-17AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928962-1 Models |
Category | Tab Length 0.618" (15.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.098" (27.89mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 13-17 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.083" ~ 0.114" (2.11mm ~ 2.90mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |















