
928034-3 | |
|---|---|
DigiKey Part Number | 928034-3-ND |
Manufacturer | |
Manufacturer Product Number | 928034-3 |
Description | CONN DIN 41612 96POS GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Gray DIN 41612, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 928034-3 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 3 |
Series | Connector Usage Plug |
Packaging Bulk | Color Gray |
Part Status Active | Note Contacts Sold Separately |
Connector Style DIN 41612, Type R | Base Product Number |
Number of Positions 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 2,88868 | € 3 466,42 |
| Unit Price without VAT: | € 2,88868 |
|---|---|
| Unit Price with VAT: | € 3,52419 |

