
925851-2 | |
|---|---|
DigiKey Part Number | 925851-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 925851-2 |
Description | CONN SOCKET 14-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 925851-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | € 0,30467 | € 13 710,15 |
| Unit Price without VAT: | € 0,30467 |
|---|---|
| Unit Price with VAT: | € 0,37170 |

